-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16 | 160 |
|
$3.0240 / $6.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip1Cloud | Low Power Sub-1 GHz RF Transmitter | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1150RST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1150RST
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC1150RST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1150RST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1150RSTG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, VQFN-16 | Texas Instruments | CC1150RST vs CC1150RSTG3 |
CC1150-RTY1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RST vs CC1150-RTY1 |
1168 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QLP-16 | Texas Instruments | CC1150RST vs 1168 |
CC1150RSTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RST vs CC1150RSTR |
CC1150RSTRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, VQFN-16 | Texas Instruments | CC1150RST vs CC1150RSTRG3 |
CC1150-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RST vs CC1150-RTR1 |