Part Details for CC1150 by Chipcon AS
Overview of CC1150 by Chipcon AS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1150
CC1150 CAD Models
Resources and Additional Insights for CC1150
Reference Designs related to CC1150
-
CC1150EM 868-915Mhz Reference Design
The CC1150EM reference design contains schematics and layout files for the CC1150EM module used in development kits. The reference design demonstrates good techniques for CC1150 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 868 MHz and 915 MHz frequency bands.
-
PMP8923 非标准 (>25.5W) PoE - 高效正向转换器 (5V@10A) 参考设计
This converter provides a high power PoE output of 5V/10A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
-
TIDM-2PHILPFC 具有功耗计量功能的两相交错式功率因数校正转换器
This design is a digitally controlled, two phase interleaved, 700W power factor correction converter with added power metering functionality. A C2000™ Piccolo™ microcontroller is the controller for the two 180° phase shifted boost power stages that comprise the power factor correc
-
CC1150EM 315-433MHz Reference Design
The CC1150EM reference design contains schematics and layout files for the CC1150EM module used in development kits. The reference design demonstrates good techniques for CC1150 decoupling and RF layout. For optimum RF performance: these parts should be copied as exactly as possible. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 315 MHz and 433 MHz frequency bands.