-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1121RHBT by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35668-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$3.1817 / $5.0400 | Buy Now |
DISTI #
2156-CC1121RHBT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$3.0300 | Buy Now |
DISTI #
595-CC1121RHBT
|
Mouser Electronics | RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1121RHBR RoHS: Compliant | 0 |
|
$2.9400 / $3.6000 | Order Now |
DISTI #
85970462
|
Verical | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1401 | Americas - 250 |
|
$3.0875 / $3.4250 | Buy Now |
|
Rochester Electronics | CC1121 High performance Low Power Sub-1 GHz Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$2.4700 / $2.9100 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 36100 |
|
$2.9302 / $4.3953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1121RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1121RHBT
Texas Instruments
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 200 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC1121RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1121RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1121RHMT | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | CC1121RHBT vs CC1121RHMT |
CC1121RHMR | Texas Instruments | Check for Price | High performance Low Power Sub-1 GHz Transceiver 32-VQFN -40 to 85 | CC1121RHBT vs CC1121RHMR |
CC1121RHBR | Texas Instruments | $2.3283 | High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85 | CC1121RHBT vs CC1121RHBR |