-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3534
|
Newark | Rf Transceiver, 300-928Mhz, Qfn-20, Frequency Min:300Mhz, Frequency Max:928Mhz, Rf/If Modulation:2Fsk, 4Fsk, Ask, Gfsk, Msk, Ook, Data Rate:500Kbps, Transmitting Current:34.2Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1101RGPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
296-44372-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$2.7027 / $5.6900 | Buy Now |
DISTI #
595-CC1101RGPT
|
Mouser Electronics | RF Transceiver Low-Power Sub-1GHz RF Transceiver RoHS: Compliant | 2834 |
|
$2.5700 / $5.5200 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT, PQCC20 | 1 |
|
$13.2075 | Buy Now |
DISTI #
CC1101RGPT
|
TME | IC: RF transceiver, 600kbps, 1.8÷3.6VDC, SPI, SMD, QFN20 Min Qty: 1 | 113 |
|
$3.7200 / $5.2000 | Buy Now |
|
Ameya Holding Limited | IC: RF transceiver, 600kbps, 1.8÷3.6VDC, SPI, SMD, QFN20 | 75187 |
|
RFQ | |
|
Chip1Cloud | Low-Power Sub-1 GHz RF Transceiver | 6670 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX ISM<1GHZ 20VFQFN | 148 |
|
$1.5029 / $2.0600 | Buy Now |
DISTI #
3124308
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.2736 / $6.3313 | Buy Now |
DISTI #
3124308RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.3722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1101RGPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1101RGPT
Texas Instruments
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC1101RGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1101RGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1101RGPR | Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85 | Texas Instruments | CC1101RGPT vs CC1101RGPR |