-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5327
|
Newark | Rf Transceiver, 1Ghz, Qfn-20, Frequency Min:300Mhz, Frequency Max:928Mhz, Rf/If Modulation:2Fsk, Ask, Gfsk, Msk, Ook, Data Rate:500Kbaud, Receiving Current:14.7Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1101RGP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9800 / $6.5400 | Buy Now |
DISTI #
296-38888-5-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
179 In Stock |
|
$2.8450 / $5.6900 | Buy Now |
DISTI #
595-CC1101RGP
|
Mouser Electronics | RF Transceiver Low-Power Sub-1GHz RF Transceiver RoHS: Compliant | 2065 |
|
$2.6100 / $3.9400 | Buy Now |
DISTI #
V99:2348_07236072
|
Arrow Electronics | RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 5 |
|
$1.9840 / $2.3040 | Buy Now |
DISTI #
CC1101RGP
|
TME | IC: RF transceiver, 600kbps, 1.8÷3.6VDC, SPI, SMD, QFN20 Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
|
Ameya Holding Limited | QFN 20/I°/Low-Power Sub-1GHz RF Transceiver | 74633 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX ISM | 869966 |
|
RFQ | |
DISTI #
3124298
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2719 / $6.3292 | Buy Now |
DISTI #
3124298
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2099 / $5.9363 | Buy Now |
|
Win Source Electronics | IC RF TXRX ISM | 385000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1101RGP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1101RGP
Texas Instruments
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC1101RGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1101RGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1101RGPR | Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85 | Texas Instruments | CC1101RGP vs CC1101RGPR |