Part Details for CC1100RTKG3 by Texas Instruments
Overview of CC1100RTKG3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1100RTKG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1100RTKG3-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 92 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$5.7340 | Buy Now |
DISTI #
595-CC1100RTKG3
|
Mouser Electronics | RF Transceiver Highly Integrated Multi Ch RF Xceiver RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | 2830 |
|
RFQ |
Part Details for CC1100RTKG3
CC1100RTKG3 CAD Models
CC1100RTKG3 Part Data Attributes:
|
CC1100RTKG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1100RTKG3
Texas Instruments
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for CC1100RTKG3
This table gives cross-reference parts and alternative options found for CC1100RTKG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1100RTKG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1100RTKR | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTKG3 vs CC1100RTKR |
CC1100-RTR1 | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTKG3 vs CC1100-RTR1 |
CC1100RTKRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 4 X 4 MM, GREEN, QFN-20 | Texas Instruments | CC1100RTKG3 vs CC1100RTKRG3 |
CC1100RTK | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTKG3 vs CC1100RTK |