Part Details for CC1100RTK by Texas Instruments
Overview of CC1100RTK by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1100RTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC1100RTK-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2492 In Stock |
|
$4.5600 | Buy Now |
DISTI #
296-25763-5-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
60 In Stock |
|
$4.3005 / $7.6500 | Buy Now |
DISTI #
839-CC1100
|
Mouser Electronics | RF Transceiver UHF TRANSCEIVER 4x4mm 20-pin QLP RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Quest Components | 3 |
|
$3.3200 / $4.9800 | Buy Now | |
|
Quest Components | 584 |
|
$3.2868 / $5.9760 | Buy Now | |
|
Rochester Electronics | CC1100 Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2492 |
|
$3.9100 / $4.6000 | Buy Now |
|
ComSIT USA | LOW-POWER SUB-1 GHZ RF-TRANSCEIVER RF and Baseband Circuit, CMOS RoHS: Compliant | Europe - 55 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX ISM | 7970 |
|
RFQ |
Part Details for CC1100RTK
CC1100RTK CAD Models
CC1100RTK Part Data Attributes:
|
CC1100RTK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1100RTK
Texas Instruments
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for CC1100RTK
This table gives cross-reference parts and alternative options found for CC1100RTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1100RTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1100RTKR | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTK vs CC1100RTKR |
CC1100RTKG3 | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTK vs CC1100RTKG3 |
CC1100-RTR1 | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC1100RTK vs CC1100-RTR1 |
CC1100RTKRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 4 X 4 MM, GREEN, QFN-20 | Texas Instruments | CC1100RTK vs CC1100RTKRG3 |