There are no models available for this part yet.
Overview of CC109150406 by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC109150406 by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC109150406
|
Avnet Americas | Module DC-DC Single 0.6V to 5.5V 2A SMD 10-Pin SMD Module T/R - Tape and Reel (Alt: CC109150406) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 400 |
|
$3.4798 / $3.9730 | Buy Now | |
DISTI #
CC109150406
|
Avnet Abacus | (Alt: CC109150406) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |