Part Details for CC1021RSST by Texas Instruments
Overview of CC1021RSST by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1021RSST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1021RSST-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32VQFN Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3962 / $8.3416 | Buy Now |
DISTI #
595-CC1021RSST
|
Mouser Electronics | RF Transceiver Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85 RoHS: Compliant | 0 |
|
$7.3900 / $8.3400 | Order Now |
|
Ameya Holding Limited | IC RF TXRX ISM<1GHZ 32-VQFN | 1250 |
|
RFQ |
Part Details for CC1021RSST
CC1021RSST CAD Models
CC1021RSST Part Data Attributes:
|
CC1021RSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1021RSST
Texas Instruments
Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Data Rate | 153 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for CC1021RSST
This table gives cross-reference parts and alternative options found for CC1021RSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1021RSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1021RSS | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-32 | Texas Instruments | CC1021RSST vs CC1021RSS |
CC1021RSSR | Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85 | Texas Instruments | CC1021RSST vs CC1021RSSR |