-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip FSK/OOK CMOS wireless transceiver for Narrowband apps in 402-470 and 804-940 MHz range 32-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45028-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7948 In Stock |
|
$5.3125 / $7.2400 | Buy Now |
DISTI #
839-CC1020T/R-R
|
Mouser Electronics | RF Transceiver TAPE/REEL CC1020 RoHS: Compliant | 6823 |
|
$5.5700 / $10.2000 | Buy Now |
DISTI #
62464458
|
Verical | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 100 |
|
$5.4500 / $7.1990 | Buy Now |
|
Ameya Holding Limited | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP | 21339 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1208 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX ISM | 8420 |
|
RFQ | |
|
LCSC | General-purposeISM1GHz SPIUART QFN-32-EP(7x7) RF Transceiver ICs ROHS | 20 |
|
$6.5392 / $6.7758 | Buy Now |
|
Win Source Electronics | IC RF TXRX ISM | 133300 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1020RSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1020RSSR
Texas Instruments
Single-chip FSK/OOK CMOS wireless transceiver for Narrowband apps in 402-470 and 804-940 MHz range 32-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 153 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC1020RSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1020RSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2511F16RSP | 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150 | Texas Instruments | CC1020RSSR vs CC2511F16RSP |
CC1021RUZ | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 | Texas Instruments | CC1020RSSR vs CC1021RUZ |
CC2511F32RSPR | 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150 | Texas Instruments | CC1020RSSR vs CC2511F32RSPR |
TRF4900PWG4 | Single-Chip RF Transmitter 24-TSSOP 0 to 70 | Texas Instruments | CC1020RSSR vs TRF4900PWG4 |
CC1111F32RSPRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | Texas Instruments | CC1020RSSR vs CC1111F32RSPRG3 |
CC1021RSST | Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85 | Texas Instruments | CC1020RSSR vs CC1021RSST |
CC1021RSSR | Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85 | Texas Instruments | CC1020RSSR vs CC1021RSSR |
CC1020RUZ | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 | Texas Instruments | CC1020RSSR vs CC1020RUZ |
ADF7901BRUZ-REEL7 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | CC1020RSSR vs ADF7901BRUZ-REEL7 |
CC2511F16RSPG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | Texas Instruments | CC1020RSSR vs CC2511F16RSPG3 |