CC1008-151GS
Gowanda Electronics Corporation
Description: General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP

Overview of CC1008-151GS by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RAA230151GSB#HA0 Renesas Electronics Corporation ICs for Microcontroller Power Supply System, , /

Price & Stock for CC1008-151GS by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CC1008-151GS
Avnet Americas CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC1008-151GS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $5.5700
  • 125 $4.2100
  • 188 $3.9200
  • 250 $3.8400
$3.8400 / $5.5700 Buy Now

CAD Models for CC1008-151GS by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1008-151GS by Gowanda Electronics Corporation

CC1008-151GS
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1008
Construction
Rectangular
Core Material
Ceramic
DC Resistance
2.3 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.28 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.8 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
28
Rated Current-Max
0.325 A
Self Resonance Frequency
200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 50 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
2%
Want to compare parts?
  1. CC1008-151GS
    Gowanda Electronics Corporation
    General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1008-151GS by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1008-151GS by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of CC1008-151GS would you like to use for your alert(s)?
  • Please alert me when CC1008-151GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1008-151GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1008-151GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1008-151GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1008-151GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1008-151GS by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: