Part Details for CC100 by Gowanda Electronics Corporation
Overview of CC100 by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1000-RTB1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Part Details for CC100
CC100 CAD Models
Resources and Additional Insights for CC100
Reference Designs related to CC100
-
PMP4113 36VDC - 75VDC 输入、3.3V (3A) 输出隔离反激和同步降压
此参考设计使用 UCC2809 来控制可将标准 48V 电信输入转换为隔离型 80V 的隔离型反激式转换器。反激式变压器次级上的额外绕组生成未稳压 12V 电压轨。TPS40193 控制可从此 12V 电压轨生成 3.3V/3A 输出的同步降压。此设计的端到端总效率超过 90%。
-
CC1000 uCSP EM Reference Design
The CC1000 uCSP EM reference design contains schematics and layout files for the CC1000 uCSP evaluation module. The CC1000PP is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for CC1000 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 4-layer reference design with a discreete impedance match network for a single ended 50 ohm SMA antenna connector. The design contains three different partlists for operation in either the 315MHz: 433 MHz: or 868/915 MHz frequency band. Used together with CC1020EB and a PC running the SmartRF® Studio software this board can be used to change and test various CC1000 system parameters.
-
DVRRD 数字录像机参考设计
Texas Instruments offers low-cost, low-power, integrated multichannel reference designs featuring the Hybrid DVR (DVR/NVR) referenc
-
CC1000 Evaluation Board Reference Design
The CC1000EB reference design contains schematics and layout files for the CC1000EB. The CC1000EB: connected to a PC running the SmartRF® Studio software: can be used to change and test various CC1000 system parameters. This board is designed with great flexibility so that you can evaluate the circuit performance for several circuit configurations in development of your own applications. The design contains two different partlists for operation in either the 433 MHz or 868 MHz frequency band. This 2-layer design contains three different RF sections with different level of filtering. All are designed for a single ended 50 ohm antenna using an SMA antenna connector.
-
CC1000 Plug & Play Reference Design
The CC1000PP reference design contains schematics and layout files for the CC1000 plug and play module. The CC1000PP is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for CC1000 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discreete impedance match network for a single ended 50 ohm antenna signal. The design contains two different partlists for operation in either the 433 MHz or 868 MHz frequency band.
-
MR16-PAR38LED-REF 具有 LM3429 LED 驱动器和 Nuventix SynJet® 冷却器的 MR16 或 PAR38 LED 灯泡参考设计
The demonstration board includes a LM3429 device that converts 9VDC to 36VDC input to a 700mA constant current output designed to operate a load of three to four series LEDs. This reference design is ideal for any LED application that runs off of a 12V or 24V rail. This is a 4-layer board h
1 - 5 of 6 reference designs