-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3299-ND
|
DigiKey | DC DC CONVERTER 12-15V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$25.0402 / $29.0900 | Buy Now |
DISTI #
967-CC10-4812SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 12V 1A RoHS: Compliant | 10 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
70562669
|
RS | Power Supply, 10W10W3675VDCDCDC, PCB Mount, Input 48VDC, Output 12V 1A,12W | TDK-Lambda CC10-4812SF-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9800 / $27.6400 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 10W - Vin: 48V - Vout: 12 or 15V - Thru-Hole DIP Package RoHS: Compliant |
35 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
53199033
|
Verical | Module DC-DC 48VIN 1-OUT 12V/15V 1A 12W 7-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$16.8750 / $27.0000 | Buy Now |
DISTI #
CC10-4812SF-E
|
TME | Converter: DC/DC, 10W, Uin: 48V, Uout: 12VDC, Iout: 1A, DIP7, THT, CC-E Min Qty: 1 | 0 |
|
$26.6600 / $27.6100 | RFQ |
|
Master Electronics | Single Output DC-DC Converter - 10W - Vin: 48V - Vout: 12 or 15V - Thru-Hole DIP Package RoHS: Compliant |
35 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 12W 12V 1A, Vout: 11.4-15Vdc, Input: 36-76Vdc | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-4812SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-4812SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP, DIP7/8,1.4,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 35.56 mm | |
Line Regulation-Max | 0.0048% | |
Load Regulation-Max | 0.8333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |