-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4428
|
Newark | Dc-Dc Converter, 2 O/P, 12V, 0.45A Rohs Compliant: Yes |Tdk-Lambda CC10-4812DF-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$17.4800 | Buy Now |
DISTI #
05M6968
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 10W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:450Ma, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Tdk-Lambda CC10-4812DF-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $28.1900 | Buy Now |
DISTI #
445-3327-ND
|
DigiKey | DC DC CNVRTR +/-12V +/-15V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
967-CC10-4812DF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8W 12V 0.45A RoHS: Compliant | 10 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
70177172
|
RS | DC-DC Converter, Out -12, +12VDC, In 48VDC, Thru-Hole, Open-Frame, Commercial | TDK-Lambda CC10-4812DF-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9800 / $27.6400 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 10W - Vin: 48V - Vout: ±12 or ±15V - Thru-Hole DIP Package RoHS: Compliant | 0 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
30607530
|
Verical | Module DC-DC 48VIN 2-OUT 12V/-12V/15V/-15V 0.45A/-0.45A 10.8W 7-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 258 |
|
$16.0000 | Buy Now |
DISTI #
CC10-4812DF-E
|
TME | Converter: DC/DC, 10W, Uin: 48V, Uout: 12VDC, Uout2: -12VDC, DIP7 Min Qty: 1 | 0 |
|
$26.6400 / $27.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-4812DF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-4812DF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |