Datasheets
CC10-4803SF-E by:
TDK Corporation
TDK Corporation
TDK-Lambda Corporation
Not Found

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11/7

Part Details for CC10-4803SF-E by TDK Corporation

Results Overview of CC10-4803SF-E by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CC10-4803SF-E Information

CC10-4803SF-E by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CC1000PW Texas Instruments Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85
CC1050PW Texas Instruments Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85
CC1070RGWR Texas Instruments Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN

Price & Stock for CC10-4803SF-E

Part # Distributor Description Stock Price Buy
DISTI # CC10-4803SF-E
Avnet Americas Module DC-DC 1-OUT 3.3V 2.5A 10W 11-Pin PDIP - Bulk (Alt: CC10-4803SF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 10 $24.9002
  • 20 $24.4920
  • 40 $23.8797
  • 60 $23.4715
  • 80 $23.0633
$23.0633 / $24.9002 Buy Now

Part Details for CC10-4803SF-E

CC10-4803SF-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC10-4803SF-E Part Data Attributes

CC10-4803SF-E TDK Corporation
Buy Now Datasheet
Compare Parts:
CC10-4803SF-E TDK Corporation DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11/7
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Part Package Code DFM
Package Description PACKAGE-7
Pin Count 11/7
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 2020-03-05
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, CE, EN, IEC, UL
Efficiency (Main Output) 84%
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-T7
Length 35.56 mm
Line Regulation-Max 0.00066%
Load Regulation-Max 1.212%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Output Voltage-Max 3.6 V
Output Voltage-Min 3.15 V
Output Voltage-Nom 3.3 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
Screening Level IEC/EN/UL 62368-1
Seated Height-Max 8.5 mm
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 8.25 W
Trim/Adjustable Output YES
Width 22.6 mm

CC10-4803SF-E Related Parts