Part Details for CC0805ZRY5V9BB153 by YAGEO Corporation
Results Overview of CC0805ZRY5V9BB153 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805ZRY5V9BB153 Information
CC0805ZRY5V9BB153 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805ZRY5V9BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0805ZRY5V9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC805ZRY5V9BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF Y5V 0805 -20/+80% RoHS: Compliant | 0 |
|
$0.0240 / $0.1700 | Order Now |
DISTI #
CC0805ZRY5V9BB153
|
Avnet Abacus | Multilayer Ceramic Capacitor 0015 uF 50 V 20 80 Y5V 0805 2012 Metric - Tape and Reel (Alt: CC0805ZRY... more RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805ZRY5V9BB153
CC0805ZRY5V9BB153 CAD Models
CC0805ZRY5V9BB153 Part Data Attributes
|
CC0805ZRY5V9BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZRY5V9BB153
YAGEO Corporation
CAP CER 0.015UF 50V Y5V 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805ZRY5V9BB153
This table gives cross-reference parts and alternative options found for CC0805ZRY5V9BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805ZRY5V9BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM216F51H153ZA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805ZRY5V9BB153 vs GRM216F51H153ZA01D |
223858059806 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP | CC0805ZRY5V9BB153 vs 223858059806 |
GRM216F51H153ZD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CC0805ZRY5V9BB153 vs GRM216F51H153ZD01J |
C2012Y5V153ZGNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP, GREEN | CC0805ZRY5V9BB153 vs C2012Y5V153ZGNS |
GRM216F51H153ZD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805ZRY5V9BB153 vs GRM216F51H153ZD01D |
C2012Y5V153ZGAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP, GREEN | CC0805ZRY5V9BB153 vs C2012Y5V153ZGAS |
C2012Y5V153ZGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.015uF, Surface Mount, 0805, CHIP, GREEN | CC0805ZRY5V9BB153 vs C2012Y5V153ZGTS |