Part Details for CC0805ZRY5V8BB154 by YAGEO Corporation
Overview of CC0805ZRY5V8BB154 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZRY5V8BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0805ZRY5V8BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.15uF -20% to 80% Y5V 25V 0805 Paper T/R - Tape and Reel (Alt: CC0805ZRY5V8BB154) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |