Part Details for CC0805ZKY5V7BB106 by YAGEO Corporation
Overview of CC0805ZKY5V7BB106 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZKY5V7BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4916
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 10 - F, +80%, -20%, Y5V, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805ZKY5V7BB106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27255 |
|
$0.0730 / $0.2600 | Buy Now |
DISTI #
76AK4797
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805ZKY5V7BB106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
65R9082
|
Newark | Capacitor, 10Uf, Y5V, 16V, 0805, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805ZKY5V7BB106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0430 | Buy Now |
DISTI #
311-2085-1-ND
|
DigiKey | CAP CER 10UF 16V Y5V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20878 In Stock |
|
$0.0385 / $0.2500 | Buy Now |
DISTI #
CC0805ZKY5V7BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V7BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0201 | Buy Now |
DISTI #
603-CC805ZKY5V7BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 3859 |
|
$0.0360 / $0.2200 | Buy Now |
DISTI #
V72:2272_07128974
|
Arrow Electronics | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1611 |
|
$0.0326 / $0.1947 | Buy Now |
|
Future Electronics | 0805 10 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0272 | Buy Now |
DISTI #
56220365
|
Verical | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 Date Code: 2124 | Americas - 13080 |
|
$0.0133 / $0.0141 | Buy Now |
DISTI #
56272173
|
Verical | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2114 | Americas - 1611 |
|
$0.0326 / $0.0627 | Buy Now |
Part Details for CC0805ZKY5V7BB106
CC0805ZKY5V7BB106 CAD Models
CC0805ZKY5V7BB106 Part Data Attributes:
|
CC0805ZKY5V7BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZKY5V7BB106
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805ZKY5V7BB106
This table gives cross-reference parts and alternative options found for CC0805ZKY5V7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805ZKY5V7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805ZCY5V7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805ZKY5V7BB106 vs CC0805ZCY5V7BB106 |
CC0805ZFY5V7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805ZKY5V7BB106 vs CC0805ZFY5V7BB106 |
225478049876 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805ZKY5V7BB106 vs 225478049876 |
222278019876 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805ZKY5V7BB106 vs 222278019876 |