Part Details for CC0805ZKY5V5BB226 by YAGEO Corporation
Overview of CC0805ZKY5V5BB226 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZKY5V5BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9569
|
Newark | Capacitor, 22Uf, Y5V, 0805 Rohs Compliant: Yes |Yageo CC0805ZKY5V5BB226 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.0840 / $0.2500 | Buy Now |
DISTI #
80AK8283
|
Newark | Capacitor, 22Uf, Y5V, 0805, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805ZKY5V5BB226 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 / $0.1400 | Buy Now |
DISTI #
13-CC0805ZKY5V5BB226CT-ND
|
DigiKey | CAP CER 22UF 6.3V Y5V 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10985 In Stock |
|
$0.0549 / $0.2600 | Buy Now |
DISTI #
CC0805ZKY5V5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V5BB226) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 | Buy Now |
DISTI #
603-CC805ZKY5V5BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 13822 |
|
$0.0540 / $0.2600 | Buy Now |
|
Future Electronics | 0805 22 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0451 / $0.0487 | Buy Now |
DISTI #
31440846
|
Verical | Cap Ceramic 22uF 6.3V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1851 | Americas - 12744 |
|
$0.0460 / $0.0571 | Buy Now |
DISTI #
CC0805ZKY5V5BB226
|
TME | Capacitor: ceramic, MLCC, 22uF, 6.3V, Y5V, -20÷80%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0590 | RFQ |
DISTI #
CC0805ZKY5V5BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V5BB226) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100901248
|
Chip1Stop | Cap Ceramic 22uF 6.3V Y5V -20% to 80% Pad SMD 0805 85C T/R RoHS: Compliant | 12744 |
|
$0.0460 / $0.0698 | Buy Now |
Part Details for CC0805ZKY5V5BB226
CC0805ZKY5V5BB226 CAD Models
CC0805ZKY5V5BB226 Part Data Attributes
|
CC0805ZKY5V5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZKY5V5BB226
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |