There are no models available for this part yet.
Overview of CC0805KRX7RYBB332 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0805KRX7RYBB332 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH7343
|
Newark | Cap, 3300Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7RYBB332 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.0330 / $0.0540 | Buy Now | |
DISTI #
311-1895-1-ND
|
DigiKey | CAP CER 3300PF 250V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3066 In Stock |
|
$0.0173 / $0.1200 | Buy Now | |
DISTI #
CC0805KRX7RYBB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7RYBB332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now | |
DISTI #
603-CC805KRX7RYBB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3300pF X7R 0805 10% RoHS: Compliant | 6154 |
|
$0.0190 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0115 | Buy Now | ||
DISTI #
CC0805KRX7RYBB332
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 250 V, � 10%, X7R, 0805 [2012 Metric] (Alt: CC0805KRX7RYBB332) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101478358
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 6994 |
|
$0.0125 / $0.0357 | Buy Now |
CAD Models for CC0805KRX7RYBB332 by YAGEO Corporation
Part Data Attributes for CC0805KRX7RYBB332 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805KRX7RYBB332
This table gives cross-reference parts and alternative options found for CC0805KRX7RYBB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7RYBB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X332K251TX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | CC0805KRX7RYBB332 vs C0805X332K251TX |
BC05VC332KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RYBB332 vs BC05VC332KZT9SA1 |
AC0805KRX7RYBB332 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, | YAGEO Corporation | CC0805KRX7RYBB332 vs AC0805KRX7RYBB332 |
BC05VC332KZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RYBB332 vs BC05VC332KZB9AA3 |
CL21B332KECALNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Samsung Electro-Mechanics | CC0805KRX7RYBB332 vs CL21B332KECALNE |
BC05VC332KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RYBB332 vs BC05VC332KZB3AA0 |
CL21B332KECGCNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Samsung Electro-Mechanics | CC0805KRX7RYBB332 vs CL21B332KECGCNP |
BC05VC332KZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RYBB332 vs BC05VC332KZJ9AA3 |
BC05VC332KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RYBB332 vs BC05VC332KZB1AA0 |
0805VC332K4Z4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CC0805KRX7RYBB332 vs 0805VC332K4Z4A |