There are no models available for this part yet.
Overview of CC0805KRX7RABB181 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0805KRX7RABB181 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0805KRX7RABB181TR-ND
|
DigiKey | CAP CER 180PF 200V X7R 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now | |
DISTI #
CC0805KRX7RABB181
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 180pF 10% X7R 200V 0805 Paper T/R - Tape and Reel (Alt: CC0805KRX7RABB181) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now | |
DISTI #
603-CC0805X7RABB181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 180pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0360 / $0.0390 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0107 | Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 180pF 200VDC ±10% X7R | 0 |
|
$0.0169 / $0.0206 | RFQ |