Part Details for CC0805KRX7RABB102 by YAGEO Corporation
Overview of CC0805KRX7RABB102 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7RABB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6510
|
Newark | Cap, 1000Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7RABB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10241 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
69AH7334
|
Newark | Cap, 1000Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7RABB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
311-1469-1-ND
|
DigiKey | CAP CER 1000PF 200V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26616 In Stock |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
CC0805KRX7RABB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7RABB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC805KRX7RABB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 10% RoHS: Compliant | 17593 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V36:1790_07127317
|
Arrow Electronics | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2050 | Americas - 112000 |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
V72:2272_07127317
|
Arrow Electronics | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2427 Container: Cut Strips | Americas - 4000 |
|
$0.0108 / $0.0896 | Buy Now |
|
Future Electronics | 0805 1 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
53416079
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2050 | Americas - 112000 |
|
$0.0021 | Buy Now |
DISTI #
79001401
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3817 Package Multiple: 1 | Americas - 5259 |
|
$0.0173 / $0.0240 | Buy Now |
Part Details for CC0805KRX7RABB102
CC0805KRX7RABB102 CAD Models
CC0805KRX7RABB102 Part Data Attributes
|
CC0805KRX7RABB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7RABB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7RABB102
This table gives cross-reference parts and alternative options found for CC0805KRX7RABB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7RABB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC052C102KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs BC052C102KZT1AA0 |
BC052C102KZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs BC052C102KZT9AA3 |
BC052C102KZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs BC052C102KZJ3SA1 |
ECJ2VB2D102K | CAP 1000PF 200V 10% X7R SMD-0805 TR-7-PA | Panasonic Electronic Components | CC0805KRX7RABB102 vs ECJ2VB2D102K |
CC0805KCX7RABB102 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7RABB102 vs CC0805KCX7RABB102 |
AU052C102KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs AU052C102KA72A |
AU052C102KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs AU052C102KA74A |
BC052C102KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs BC052C102KZJ9SA0 |
C0805X102K201RB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Holy Stone Enterprise Co Ltd | CC0805KRX7RABB102 vs C0805X102K201RB |
BC052C102KZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805KRX7RABB102 vs BC052C102KZB6AA1 |