Datasheets
CC0805KRX7R9BN562 by: YAGEO Corporation

CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for CC0805KRX7R9BN562 by YAGEO Corporation

Overview of CC0805KRX7R9BN562 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC0805KRX7R9BN562

CC0805KRX7R9BN562 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC0805KRX7R9BN562 Part Data Attributes

CC0805KRX7R9BN562 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CC0805KRX7R9BN562 YAGEO Corporation CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for CC0805KRX7R9BN562

This table gives cross-reference parts and alternative options found for CC0805KRX7R9BN562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BN562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
08052R562K9C20 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation CC0805KRX7R9BN562 vs 08052R562K9C20
B37941K5562K070 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE TDK Epcos CC0805KRX7R9BN562 vs B37941K5562K070
222258015633 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP YAGEO Corporation CC0805KRX7R9BN562 vs 222258015633
GRM40X7R562K050BB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CC0805KRX7R9BN562 vs GRM40X7R562K050BB
B37941K5562K060 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE TDK Epcos CC0805KRX7R9BN562 vs B37941K5562K060
GRM40X7R562K050AK CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CC0805KRX7R9BN562 vs GRM40X7R562K050AK
C0805C562K5RAL7800 Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 5600pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked KEMET Corporation CC0805KRX7R9BN562 vs C0805C562K5RAL7800
B37941K5562K001 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE TDK Epcos CC0805KRX7R9BN562 vs B37941K5562K001
CL21B562KBNCA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Surge Components Inc CC0805KRX7R9BN562 vs CL21B562KBNCA
0805A0500562KDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KRX7R9BN562 vs 0805A0500562KDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805KRX7R9BN562 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805KRX7R9BN562 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0805KRX7R9BN562 would you like to use for your alert(s)?
  • Please alert me when CC0805KRX7R9BN562 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805KRX7R9BN562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805KRX7R9BN562 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805KRX7R9BN562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805KRX7R9BN562.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805KRX7R9BN562 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: