Part Details for CC0805KRX7R9BB822 by YAGEO Corporation
Overview of CC0805KRX7R9BB822 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2831
|
Newark | Cap, 8200Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB822 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0190 / $0.0250 | Buy Now |
DISTI #
26AK2011
|
Newark | Cap, 8200Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB822 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11020 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
76AK4785
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805KRX7R9BB822 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
65R9030
|
Newark | Mlcc- Capacitance 822 |Yageo CC0805KRX7R9BB822 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-4331-1-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14534 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
CC0805KRX7R9BB822
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB822) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
603-CC805KRX7R9BB822
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0805 10% RoHS: Compliant | 5580 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_07126778
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2103 Container: Cut Strips | Americas - 445 |
|
$0.0130 / $0.0824 | Buy Now |
|
Future Electronics | 0805 8.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0124 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CC0805KRX7R9BB822
CC0805KRX7R9BB822 CAD Models
CC0805KRX7R9BB822 Part Data Attributes
|
CC0805KRX7R9BB822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB822
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805KRX7R9BB822
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R822K50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CC0805KRX7R9BB822 vs GMC21X7R822K50NEM |
GRM40X7R822K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KRX7R9BB822 vs GRM40X7R822K050AB |
B37941K5822K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Epcos | CC0805KRX7R9BB822 vs B37941K5822K060 |
0805C822K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB822 vs 0805C822K500ET |
MCH215C822KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CC0805KRX7R9BB822 vs MCH215C822KK |
08052R822K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CC0805KRX7R9BB822 vs 08052R822K9B22 |
VJ0805Y822KNAAB68 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CC0805KRX7R9BB822 vs VJ0805Y822KNAAB68 |
MCH215C822KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CC0805KRX7R9BB822 vs MCH215C822KC |
GRM40X7R822K050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KRX7R9BB822 vs GRM40X7R822K050BD |
0805H0508N20KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB822 vs 0805H0508N20KXB |