Part Details for CC0805KRX7R9BB123 by YAGEO Corporation
Overview of CC0805KRX7R9BB123 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9550
|
Newark | Capacitor, 0.012Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB123 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
311-4322-1-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5951 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
CC0805KRX7R9BB123
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CC805KRX7R9BB123
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.012uF X7R 0805 10% RoHS: Compliant | 9077 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126781
|
Arrow Electronics | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2117 Container: Cut Strips | Americas - 2869 |
|
$0.0061 / $0.0390 | Buy Now |
|
Future Electronics | 0805 12 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 16000Reel |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
57526700
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2117 | Americas - 2869 |
|
$0.0061 / $0.0084 | Buy Now |
DISTI #
CC0805KRX7R9BB123
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.012uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0109 / $0.0117 | Buy Now |
DISTI #
CC0805KRX7R9BB123
|
Avnet Abacus | - Tape and Reel (Alt: CC0805KRX7R9BB123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 12nF 50VDC ±10% X7R | 0 |
|
$0.0160 / $0.0195 | RFQ |
Part Details for CC0805KRX7R9BB123
CC0805KRX7R9BB123 CAD Models
CC0805KRX7R9BB123 Part Data Attributes
|
CC0805KRX7R9BB123
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB123
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R9BB123
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805F0500123KXTA51 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | CC0805KRX7R9BB123 vs 0805F0500123KXTA51 |
CC0805HX7R123KTR | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | CC0805KRX7R9BB123 vs CC0805HX7R123KTR |
0805Y0500123KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KRX7R9BB123 vs 0805Y0500123KDT |
GRM40X7R123K050AC | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.012uF, SURFACE MOUNT, 0805, CHIP | CC0805KRX7R9BB123 vs GRM40X7R123K050AC |
C0805X123K50PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KRX7R9BB123 vs C0805X123K50PT |
0805J0500123KDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KRX7R9BB123 vs 0805J0500123KDR |
222258015637 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | CC0805KRX7R9BB123 vs 222258015637 |
08055C123KAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | CC0805KRX7R9BB123 vs 08055C123KAT1A |
0805H05012N0KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | CC0805KRX7R9BB123 vs 0805H05012N0KXT |
B37941K5123K070 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.012uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | CC0805KRX7R9BB123 vs B37941K5123K070 |