Part Details for CC0805KRX7R0BB223 by YAGEO Corporation
Overview of CC0805KRX7R0BB223 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R0BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6518
|
Newark | Cap, 0.022Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R0BB223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11349 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
69AH7346
|
Newark | Cap, 0.022Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R0BB223 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
311-1473-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7382 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
CC0805KRX7R0BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R0BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-CC805KRX7R0BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.022 uF X7R 0805 10% RoHS: Compliant | 3859 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_00786266
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2314 | Europe - 1228000 |
|
$0.0066 | Buy Now |
DISTI #
V36:1790_07128761
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2229 | Americas - 784000 |
|
$0.0041 / $0.0084 | Buy Now |
DISTI #
V72:2272_07128761
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2118 Container: Cut Strips | Americas - 1346 |
|
$0.0125 / $0.0635 | Buy Now |
|
Future Electronics | 0805 22 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 24000Reel |
|
$0.0082 / $0.0097 | Buy Now |
DISTI #
66946121
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2229 | Americas - 784000 |
|
$0.0041 | Buy Now |
Part Details for CC0805KRX7R0BB223
CC0805KRX7R0BB223 CAD Models
CC0805KRX7R0BB223 Part Data Attributes
|
CC0805KRX7R0BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R0BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R0BB223
This table gives cross-reference parts and alternative options found for CC0805KRX7R0BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R0BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T223K1RCC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | CC0805KRX7R0BB223 vs C0805T223K1RCC7215 |
LD051C223KAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | CC0805KRX7R0BB223 vs LD051C223KAX4A |
C0805X223K1RACTU | KEMET Corporation | $0.1146 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | CC0805KRX7R0BB223 vs C0805X223K1RACTU |
C0805T223K1RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KRX7R0BB223 vs C0805T223K1RACTU |
C0805T223K1RCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | CC0805KRX7R0BB223 vs C0805T223K1RCC3325 |
C0805S223K1RACAUTO | KEMET Corporation | $0.1517 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | CC0805KRX7R0BB223 vs C0805S223K1RACAUTO |
C0805T223K1RCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | CC0805KRX7R0BB223 vs C0805T223K1RCL7215 |
C0805X223K1RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | CC0805KRX7R0BB223 vs C0805X223K1RALAUTO |
C0805Y223K1RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | CC0805KRX7R0BB223 vs C0805Y223K1RAC7411 |
C0805X223K101TO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | CC0805KRX7R0BB223 vs C0805X223K101TO |