Part Details for CC0805KPX7R9BB102 by YAGEO Corporation
Overview of CC0805KPX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KPX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0232
|
Newark | Capacitor, 1000Pf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KPX7R9BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14020 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
13-CC0805KPX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4391 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
CC0805KPX7R9BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KPX7R9BB102) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
603-CC805KPX7R9BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
DISTI #
E02:0323_02039120
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Date Code: 2442 | Europe - 60000 |
|
$0.0059 | Buy Now |
|
Future Electronics | 0805 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0065 / $0.0071 | Buy Now |
|
Onlinecomponents.com | 0805 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
85918715
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2442 | Americas - 60000 |
|
$0.0075 | Buy Now |
DISTI #
CC0805KPX7R9BB102
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 20000 | 0 |
|
$0.0071 | RFQ |
DISTI #
CC0805KPX7R9102
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 0 |
|
$0.0059 / $0.0922 | RFQ |
Part Details for CC0805KPX7R9BB102
CC0805KPX7R9BB102 CAD Models
CC0805KPX7R9BB102 Part Data Attributes
|
CC0805KPX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KPX7R9BB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KPX7R9BB102
This table gives cross-reference parts and alternative options found for CC0805KPX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KPX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRJ216R71H102KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | CC0805KPX7R9BB102 vs GRJ216R71H102KE01D |
CL21B102KB65PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CC0805KPX7R9BB102 vs CL21B102KB65PNL |
CC0805KRX7R9BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0805KPX7R9BB102 vs CC0805KRX7R9BB102 |
GCD216R71H102KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805KPX7R9BB102 vs GCD216R71H102KA01J |
08052R102K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R9BB102 vs 08052R102K9BP0D |
C2012X7R1H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TDK Corporation | CC0805KPX7R9BB102 vs C2012X7R1H102KT |
C0805X7R102K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | CC0805KPX7R9BB102 vs C0805X7R102K500NT |
GCM216R71H102KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805KPX7R9BB102 vs GCM216R71H102KA37D |
MCCE102K2NRT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | SMEC Inc | CC0805KPX7R9BB102 vs MCCE102K2NRT |
CC0805KKX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R9BB102 vs CC0805KKX7R9BB102 |