Part Details for CC0805KKX7RYBB104 by YAGEO Corporation
Overview of CC0805KKX7RYBB104 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KKX7RYBB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9504
|
Newark | Capacitor, 0.1Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7RYBB104 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0440 / $0.1350 | Buy Now |
DISTI #
80AK8221
|
Newark | Capacitor, 0.1Uf, X7R, 0805, Capacitance:0.1µf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805KKX7RYBB104 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 / $0.0390 | Buy Now |
DISTI #
13-CC0805KKX7RYBB104CT-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15992 In Stock |
|
$0.0127 / $0.1300 | Buy Now |
DISTI #
CC0805KKX7RYBB104
|
Avnet Americas | Capacitor Ceramic 0.01uF 250V X7R 10% 0805 T/R - Tape and Reel (Alt: CC0805KKX7RYBB104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
603-C0805KKX7RYBB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
Order Now | |
|
Future Electronics | CC 0805 10% X7R 250V 104 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 48000Reel |
|
$0.0162 / $0.0188 | Buy Now |
DISTI #
CC0805KKX7RYBB104
|
Avnet Abacus | Capacitor Ceramic 0.01uF 250V X7R 10% 0805 T/R (Alt: CC0805KKX7RYBB104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0159 / $0.0170 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 100nF 250VDC ±10% X7R | 0 |
|
$0.0195 / $0.0238 | RFQ |
Part Details for CC0805KKX7RYBB104
CC0805KKX7RYBB104 CAD Models
CC0805KKX7RYBB104 Part Data Attributes
|
CC0805KKX7RYBB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX7RYBB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |