-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6483
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R5BB226 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11905 |
|
$0.1110 / $0.3750 | Buy Now |
DISTI #
69AH7301
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R5BB226 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 / $0.0770 | Buy Now |
DISTI #
311-1860-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58541 In Stock |
|
$0.0511 / $0.3300 | Buy Now |
DISTI #
CC0805KKX5R5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX5R5BB226) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
603-CC805KKX5R5BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 10% HI CV RoHS: Compliant | 19509 |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
E02:0323_00031468
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2410 | Europe - 9000 |
|
$0.0381 / $0.0587 | Buy Now |
DISTI #
V72:2272_07128304
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2416 Container: Cut Strips | Americas - 3000 |
|
$0.0504 / $0.3267 | Buy Now |
|
Future Electronics | 0805 22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 267000Reel |
|
$0.0424 / $0.0457 | Buy Now |
DISTI #
83720661
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 45000 |
|
$0.0622 / $0.0732 | Buy Now |
DISTI #
77776051
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 602 Package Multiple: 1 | Americas - 4179 |
|
$0.0659 / $0.1163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805KKX5R5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX5R5BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805KKX5R5BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX5R5BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X5R0J226KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs C2012X5R0J226KB |
C0805C226K9PAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs C0805C226K9PAL |
0805X226K6R3CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs 0805X226K6R3CT |
0805X226K6R3ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs 0805X226K6R3ST |
C2012X5R0J226K(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CC0805KKX5R5BB226 vs C2012X5R0J226K(125AB) |
CS2012X5R226K6R3NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs CS2012X5R226K6R3NRE |
CL21A226KQFNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs CL21A226KQFNNNP |
C0805B226K007TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC0805KKX5R5BB226 vs C0805B226K007TY |
C2012X5R226KCES | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | CC0805KKX5R5BB226 vs C2012X5R226KCES |
C0805C226K9PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 22uF, 0805 | CC0805KKX5R5BB226 vs C0805C226K9PACTM |