Part Details for CC0805JRNPO9BN821 by YAGEO Corporation
Overview of CC0805JRNPO9BN821 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0805JRNPO9BN821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX122
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 820 Pf, - 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805JRNPO9BN821 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3960 |
|
$0.0300 / $0.0520 | Buy Now |
DISTI #
76AK4721
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805JRNPO9BN821 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
65R8765
|
Newark | Capacitor, 820Pf, C0G/Np0, 50V, 0805, Capacitance:820Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805JRNPO9BN821 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
311-3382-1-ND
|
DigiKey | CAP CER 820PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6344 In Stock |
|
$0.0118 / $0.1200 | Buy Now |
DISTI #
CC0805JRNPO9BN821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPO9BN821) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now |
DISTI #
603-CC805JRNPO9BN821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF C0G 0805 5% RoHS: Compliant | 12774 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | 0805 820 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0091 / $0.0109 | Buy Now |
DISTI #
CC0805JRNPO9BN821
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0101 / $0.0124 | Buy Now |
DISTI #
CC0805JRNPO9BN821
|
TME | Capacitor: ceramic, MLCC, 820pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 5060 |
|
$0.0142 / $0.1131 | Buy Now |
DISTI #
KKK17158
|
Rutronik | KC 820pF 0805 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 36000 Stock HK - 0 Stock US - 16000 Stock SG - 8000 |
|
$0.0083 / $0.0085 | Buy Now |
Part Details for CC0805JRNPO9BN821
CC0805JRNPO9BN821 CAD Models
CC0805JRNPO9BN821 Part Data Attributes:
|
CC0805JRNPO9BN821
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRNPO9BN821
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |