Part Details for CC0805JRNPO0BN560 by YAGEO Corporation
Overview of CC0805JRNPO0BN560 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRNPO0BN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9463
|
Newark | Capacitor, 56Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO0BN560 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
80AK8186
|
Newark | Capacitor, 56Pf, C0G/Np0, 0805, Capacitance:56Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JRNPO0BN560 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
311-4224-1-ND
|
DigiKey | CAP CER 56PF 100V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18207 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
DISTI #
CC0805JRNPO0BN560
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPO0BN560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-CC805JRNPO0BN560
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF C0G 0805 5% RoHS: Compliant | 9340 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0805 56 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 4000Reel |
|
$0.0096 / $0.0109 | Buy Now |
DISTI #
CC0805JRNPO0BN560
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPO0BN560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102218896
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 964 |
|
$0.0044 / $0.0051 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 56pF 100VDC ±5% C0G (NP0) | 0 |
|
$0.0100 / $0.0130 | RFQ |
Part Details for CC0805JRNPO0BN560
CC0805JRNPO0BN560 CAD Models
CC0805JRNPO0BN560 Part Data Attributes
|
CC0805JRNPO0BN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRNPO0BN560
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JRNPO0BN560
This table gives cross-reference parts and alternative options found for CC0805JRNPO0BN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRNPO0BN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N560J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Holy Stone Enterprise Co Ltd | CC0805JRNPO0BN560 vs C0805N560J101BO |
CL21C560JC61PND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CC0805JRNPO0BN560 vs CL21C560JC61PND |
CQ0805JRNPO0BN560 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPO0BN560 vs CQ0805JRNPO0BN560 |
CL21C560JC61PNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CC0805JRNPO0BN560 vs CL21C560JC61PNB |
SH21N560J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805JRNPO0BN560 vs SH21N560J101CT |
0805CG560J0B200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPO0BN560 vs 0805CG560J0B200 |
CC0805JPNPO0BN560 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPO0BN560 vs CC0805JPNPO0BN560 |
MG21N560J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JRNPO0BN560 vs MG21N560J101CT |
C0805N560J101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0805, | Holy Stone Enterprise Co Ltd | CC0805JRNPO0BN560 vs C0805N560J101BX |
223860011533 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRNPO0BN560 vs 223860011533 |