Part Details for CC0805JKX7R7BB105 by YAGEO Corporation
Overview of CC0805JKX7R7BB105 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JKX7R7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2349
|
Newark | Cap, 1Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JKX7R7BB105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5520 |
|
$0.0630 / $0.2600 | Buy Now |
DISTI #
65R8609
|
Newark | Family: C2 Type: Cc Size: 0805 Tol: J Packing: K Material: X7R Volt: 7 Cap: 105 Actual Cap:1000000 Rohs Compliant: Yes |Yageo CC0805JKX7R7BB105 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
311-3497-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23347 In Stock |
|
$0.0297 / $0.2200 | Buy Now |
DISTI #
CC0805JKX7R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKX7R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0203 | Buy Now |
DISTI #
603-CC0805JK7R7BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5% HI CV RoHS: Compliant | 6501 |
|
$0.0280 / $0.2600 | Buy Now |
|
Future Electronics | CAP CER 1UF 16V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0168 | Buy Now |
DISTI #
69068022
|
Verical | Cap Ceramic 1uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1413 Package Multiple: 1 Date Code: 2311 | Americas - 1920 |
|
$0.0221 | Buy Now |
DISTI #
CC0805JKX7R7BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0230 | Buy Now |
DISTI #
CC0805JKX7R7BB105
|
Avnet Abacus | (Alt: CC0805JKX7R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102268518
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2070 |
|
$0.0176 / $0.0463 | Buy Now |
Part Details for CC0805JKX7R7BB105
CC0805JKX7R7BB105 CAD Models
CC0805JKX7R7BB105 Part Data Attributes
|
CC0805JKX7R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JKX7R7BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JKX7R7BB105
This table gives cross-reference parts and alternative options found for CC0805JKX7R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JKX7R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM21X7R105J16AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805JKX7R7BB105 vs CM21X7R105J16AT |
CM21X7R105J16KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | CC0805JKX7R7BB105 vs CM21X7R105J16KC |
0805A0160105JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | CC0805JKX7R7BB105 vs 0805A0160105JXB |
C0805T105J4RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | CC0805JKX7R7BB105 vs C0805T105J4RAL7025 |
C0805X105J4RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0805JKX7R7BB105 vs C0805X105J4RECAUTO |
GCM21BR71C105JA58L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805JKX7R7BB105 vs GCM21BR71C105JA58L |
C0805C105J4REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0805JKX7R7BB105 vs C0805C105J4REC |
NMC0805X7R105J16TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | CC0805JKX7R7BB105 vs NMC0805X7R105J16TRPLP3KF |
CM21X7R105J16AL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CC0805JKX7R7BB105 vs CM21X7R105J16AL |
CL21B105JOFNCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | CC0805JKX7R7BB105 vs CL21B105JOFNCNP |