Part Details for CC0805JKNPO9BN272 by YAGEO Corporation
Overview of CC0805JKNPO9BN272 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JKNPO9BN272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9421
|
Newark | Capacitor, 2700Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JKNPO9BN272 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0930 / $0.2810 | Buy Now |
DISTI #
311-4210-1-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3582 In Stock |
|
$0.0311 / $0.2700 | Buy Now |
DISTI #
CC0805JKNPO9BN272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKNPO9BN272) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0310 | Buy Now |
DISTI #
603-CC805JKNPO9BN272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF C0G 0805 5% RoHS: Compliant | 4849 |
|
$0.0330 / $0.2400 | Buy Now |
DISTI #
V72:2272_07128962
|
Arrow Electronics | Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 2800 |
|
$0.0268 / $0.1416 | Buy Now |
|
Future Electronics | 0805 2.7 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0263 / $0.0299 | Buy Now |
DISTI #
31743706
|
Verical | Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 1903 | Americas - 2800 |
|
$0.0268 / $0.0373 | Buy Now |
|
Quest Components | 2400 |
|
$0.0618 / $0.2060 | Buy Now | |
DISTI #
CC0805JKNPO9BN272
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0278 / $0.0314 | Buy Now |
DISTI #
CC0805JKNPO9BN272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKNPO9BN272) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0310 | Buy Now |
Part Details for CC0805JKNPO9BN272
CC0805JKNPO9BN272 CAD Models
CC0805JKNPO9BN272 Part Data Attributes:
|
CC0805JKNPO9BN272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JKNPO9BN272
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JKNPO9BN272
This table gives cross-reference parts and alternative options found for CC0805JKNPO9BN272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JKNPO9BN272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N272JV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CC0805JKNPO9BN272 vs 500R15N272JV4T |
0805J0500272JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JKNPO9BN272 vs 0805J0500272JAT |
0805Y0500272JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JKNPO9BN272 vs 0805Y0500272JAB |
C0G0805272J1HRB | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805JKNPO9BN272 vs C0G0805272J1HRB |
C0G0805272J1HPB | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805JKNPO9BN272 vs C0G0805272J1HPB |
0805Y0500272JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JKNPO9BN272 vs 0805Y0500272JAR |
C0G0805272J1HPR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805JKNPO9BN272 vs C0G0805272J1HPR |
C0G0805272J1HSB | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805JKNPO9BN272 vs C0G0805272J1HSB |
0805Y0500272JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JKNPO9BN272 vs 0805Y0500272JAT |
C0G0805272J1HRR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805JKNPO9BN272 vs C0G0805272J1HRR |