Part Details for CC0805GRNPO0BN102 by YAGEO Corporation
Results Overview of CC0805GRNPO0BN102 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805GRNPO0BN102 Information
CC0805GRNPO0BN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805GRNPO0BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9389
|
Newark | Capacitor, 1000Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805GRNPO0BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2640 |
|
$0.0530 / $0.1100 | Buy Now |
DISTI #
13-CC0805GRNPO0BN102CT-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 / $0.1900 | Buy Now |
DISTI #
CC0805GRNPO0BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0223 | Buy Now |
DISTI #
603-CC805GRNPO0BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 2% 0805 RoHS: Compliant | 0 |
|
$0.0260 / $0.1700 | Order Now |
|
Future Electronics | 0805 1000 pF 100 V ±2 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0188 | Buy Now |
DISTI #
KKK30035
|
Rutronik | KC 1,0nF 0805 2% 100V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0196 / $0.0199 | Buy Now |
DISTI #
CC0805GRNPO0BN102
|
Avnet Abacus | - Tape and Reel (Alt: CC0805GRNPO0BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805GRNPO0BN102
CC0805GRNPO0BN102 CAD Models
CC0805GRNPO0BN102 Part Data Attributes
|
CC0805GRNPO0BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805GRNPO0BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±2%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805GRNPO0BN102
This table gives cross-reference parts and alternative options found for CC0805GRNPO0BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805GRNPO0BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805GPNPO0BN102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | CC0805GRNPO0BN102 vs CC0805GPNPO0BN102 |