Part Details for CC0805CRNPO9BN2R0 by YAGEO Corporation
Overview of CC0805CRNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805CRNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9363
|
Newark | Capacitor, 2Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805CRNPO9BN2R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
65R8437
|
Newark | Capacitor, 2Pf, C0G/Np0, 50V, 0805, Capacitance:2Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805CRNPO9BN2R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0310 | Buy Now |
DISTI #
311-1091-1-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191459 In Stock |
|
$0.0112 / $0.1100 | Buy Now |
DISTI #
CC0805CRNPO9BN2R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ? 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805CRNPO9BN2R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
603-CC805CRNPO9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0805 Tol 0.25pF RoHS: Compliant | 6495 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_00785245
|
Arrow Electronics | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Date Code: 2251 | Europe - 60000 |
|
$0.0057 | Buy Now |
DISTI #
V72:2272_07126950
|
Arrow Electronics | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2105 Container: Cut Strips | Americas - 7162 |
|
$0.0101 / $0.0460 | Buy Now |
|
Future Electronics | 0805 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0093 / $0.0106 | Buy Now |
DISTI #
66332113
|
Verical | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2251 | Americas - 60000 |
|
$0.0056 | Buy Now |
DISTI #
55122546
|
Verical | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2105 | Americas - 7162 |
|
$0.0101 / $0.0109 | Buy Now |
Part Details for CC0805CRNPO9BN2R0
CC0805CRNPO9BN2R0 CAD Models
CC0805CRNPO9BN2R0 Part Data Attributes
|
CC0805CRNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805CRNPO9BN2R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805CRNPO9BN2R0
This table gives cross-reference parts and alternative options found for CC0805CRNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805CRNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C209C5GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805CRNPO9BN2R0 vs C0805C209C5GAL7800 |
GRM40COG2R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805CRNPO9BN2R0 vs GRM40COG2R0C050AL |
C0805C0G500-2R0CNE | Ceramic Capacitor, Ceramic | VENKEL LTD | CC0805CRNPO9BN2R0 vs C0805C0G500-2R0CNE |
GRM40COG2R0C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805CRNPO9BN2R0 vs GRM40COG2R0C050AK |
C2012C0G1H020CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | TDK Corporation | CC0805CRNPO9BN2R0 vs C2012C0G1H020CB |
GRM40COG2R0C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805CRNPO9BN2R0 vs GRM40COG2R0C050AQ |
GRM40C0G2R0C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805CRNPO9BN2R0 vs GRM40C0G2R0C050AK |
GRM40COG2R0C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805CRNPO9BN2R0 vs GRM40COG2R0C050AC |
HH21N2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CC0805CRNPO9BN2R0 vs HH21N2R0C500CT |
MCHL05CTN5002R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CC0805CRNPO9BN2R0 vs MCHL05CTN5002R0 |