Part Details for CC0805BPNPO9BN3R9 by YAGEO Corporation
Overview of CC0805BPNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805BPNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805BPNPO9BN3R9TR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NPO 0805 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0224 | Buy Now |
DISTI #
CC0805BPNPO9BN3R9
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.1pF C0G 50V 0805 Paper T/R - Tape and Reel (Alt: CC0805BPNPO9BN3R9) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
603-CC0805BPNP9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0805 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0114 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 3.9pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0160 / $0.0195 | RFQ |
Part Details for CC0805BPNPO9BN3R9
CC0805BPNPO9BN3R9 CAD Models
CC0805BPNPO9BN3R9 Part Data Attributes
|
CC0805BPNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805BPNPO9BN3R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805BPNPO9BN3R9
This table gives cross-reference parts and alternative options found for CC0805BPNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805BPNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0805N500A3R9B-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CC0805BPNPO9BN3R9 vs CALC0805N500A3R9B-T4 |
0805CG399B9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BPNPO9BN3R9 vs 0805CG399B9B200 |
MT21N3R9B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CC0805BPNPO9BN3R9 vs MT21N3R9B500CG |
0805CG399B9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BPNPO9BN3R9 vs 0805CG399B9BP00 |
0805N3R9B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Walsin Technology Corporation | CC0805BPNPO9BN3R9 vs 0805N3R9B500LT |
225486144398 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BPNPO9BN3R9 vs 225486144398 |
GRM2165C1H3R9BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805BPNPO9BN3R9 vs GRM2165C1H3R9BD01J |
MC05BTN5003R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CC0805BPNPO9BN3R9 vs MC05BTN5003R9 |
CALC0805N500A3R9B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CC0805BPNPO9BN3R9 vs CALC0805N500A3R9B-T15 |
SH21N3R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805BPNPO9BN3R9 vs SH21N3R9B500CT |