Part Details for CC06CG392J by KEMET Corporation
Overview of CC06CG392J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC06CG392J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC06CG392J
|
Avnet Americas | Cap Ceramic 0.0039uF 100VDC C0G 5% RDL 5.08mm Bulk - Bulk (Alt: CC06CG392J) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CC06CG392J
CC06CG392J CAD Models
CC06CG392J Part Data Attributes
|
CC06CG392J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC06CG392J
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CC06CG392J
This table gives cross-reference parts and alternative options found for CC06CG392J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC06CG392J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG392JS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CC06CG392J vs CCR06CG392JS |
C066G392J1G5CS7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2909, | KEMET Corporation | CC06CG392J vs C066G392J1G5CS7303 |
MR061A392JTATR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2909, | Kyocera AVX Components | CC06CG392J vs MR061A392JTATR2 |
C066G392J1G5CP7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2909, | KEMET Corporation | CC06CG392J vs C066G392J1G5CP7301 |
CC06CG392JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CC06CG392J vs CC06CG392JM |
C062G392J1G5CA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CC06CG392J vs C062G392J1G5CA7301 |
C062G392J1G5CR7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2909, | KEMET Corporation | CC06CG392J vs C062G392J1G5CR7303 |
C062G392J1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CC06CG392J vs C062G392J1G5CA |
C062G392J1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CC06CG392J vs C062G392J1G5CS |
C066G392J1G5CS7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2909, | KEMET Corporation | CC06CG392J vs C066G392J1G5CS7301 |