Part Details for CC0603ZRY5V9BB123 by YAGEO Corporation
Overview of CC0603ZRY5V9BB123 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V9BB123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603ZRY5V9BB123TR-ND
|
DigiKey | CAP CER 0.012UF 50V Y5V 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC0603ZRY5V9BB123
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.012uF -20% to 80% Y5V 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603ZRY5V9BB123) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |