Part Details for CC0603ZRY5V8BB104 by YAGEO Corporation
Overview of CC0603ZRY5V8BB104 by YAGEO Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V8BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4835
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603ZRY5V8BB104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4686 |
|
$0.0080 | Buy Now |
DISTI #
65R8365
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603ZRY5V8BB104 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0040 | Buy Now |
DISTI #
311-1087-1-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181738 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0603ZRY5V8BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V8BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
65R8365
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 65R8365) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.0110 / $0.0230 | Buy Now |
DISTI #
68R4835
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1040 | Buy Now |
DISTI #
603-C0603ZRY5V8BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF Y5V 0603 -20/+80% RoHS: Compliant | 6555390 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_00785306
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2415 | Europe - 28000 |
|
$0.0053 | Buy Now |
DISTI #
V72:2272_07125896
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 Container: Cut Strips | Americas - 4000 |
|
$0.0049 / $0.0571 | Buy Now |
|
Future Electronics | 0603 0.1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 84000Reel |
|
$0.0037 / $0.0043 | Buy Now |
Part Details for CC0603ZRY5V8BB104
CC0603ZRY5V8BB104 CAD Models
CC0603ZRY5V8BB104 Part Data Attributes
|
CC0603ZRY5V8BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V8BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603ZRY5V8BB104
This table gives cross-reference parts and alternative options found for CC0603ZRY5V8BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V8BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603ZPY5V8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V8BB104 vs CC0603ZPY5V8BB104 |
C0603C104Z3VAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, | KEMET Corporation | CC0603ZRY5V8BB104 vs C0603C104Z3VAC7082 |
CC0603ZY5V8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603ZRY5V8BB104 vs CC0603ZY5V8BB104 |
GMC10Y5V104Z25NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603ZRY5V8BB104 vs GMC10Y5V104Z25NTD-LF |
CC0603ZCY5V8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V8BB104 vs CC0603ZCY5V8BB104 |
CL10F104ZANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603ZRY5V8BB104 vs CL10F104ZANC |
C0603C104Z3VACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603ZRY5V8BB104 vs C0603C104Z3VACTM |
C1608Y5V1E104ZT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603ZRY5V8BB104 vs C1608Y5V1E104ZT |
C0603C104Z3VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603ZRY5V8BB104 vs C0603C104Z3VACTU |
223891659849 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V8BB104 vs 223891659849 |