Part Details for CC0603ZRY5V5BB474 by YAGEO Corporation
Overview of CC0603ZRY5V5BB474 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V5BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0603ZRY5V5BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47uF -20% to 80% Y5V 6.3V 0603 Paper T/R - Tape and Reel (Alt: CC0603ZRY5V5BB474) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC603ZRY5V5BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF Y5V 0603 -20/+80% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
Part Details for CC0603ZRY5V5BB474
CC0603ZRY5V5BB474 CAD Models
CC0603ZRY5V5BB474 Part Data Attributes
|
CC0603ZRY5V5BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V5BB474
YAGEO Corporation
CAP CER 0.47UF 6.3V Y5V 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603ZRY5V5BB474
This table gives cross-reference parts and alternative options found for CC0603ZRY5V5BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V5BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C474Z9VAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VAC7082 |
C0603C474Z9VACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VACTM |
CS1608Y5V474Z6R3NBB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | Samwha Electronics | CC0603ZRY5V5BB474 vs CS1608Y5V474Z6R3NBB |
C0603C474Z9VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VACTU |
C0603C474Z9VAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VAC |
C0603Y5V6R3-474ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603ZRY5V5BB474 vs C0603Y5V6R3-474ZN6P |
C0603C474Z9VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VAC7411 |
C0603Y5V6R3-474ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603ZRY5V5BB474 vs C0603Y5V6R3-474ZN6D |
C0603C474Z9VAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VAC7040 |
C0603C474Z9VAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CC0603ZRY5V5BB474 vs C0603C474Z9VAC7081 |