Part Details for CC0603MRX5R8BB105 by YAGEO Corporation
Results Overview of CC0603MRX5R8BB105 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603MRX5R8BB105 Information
CC0603MRX5R8BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603MRX5R8BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6458
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R8BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7520 |
|
$0.0290 / $0.0450 | Buy Now |
DISTI #
69AH7274
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R8BB105 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
311-1823-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34539 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
DISTI #
CC0603MRX5R8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC060... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0099 | Buy Now |
DISTI #
603-CC603MRX5R8BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% HI CV RoHS: Compliant | 1448 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
E02:0323_09031091
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2328 | Europe - 68000 |
|
$0.0053 / $0.0069 | Buy Now |
DISTI #
V36:1790_14676002
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2421 | Americas - 4000 |
|
$0.0109 / $0.0164 | Buy Now |
DISTI #
V72:2272_14676002
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 3799 |
|
$0.0166 / $0.0590 | Buy Now |
|
Future Electronics | 0603 1 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
4000 Reel |
|
$0.0081 / $0.0091 | Buy Now |
DISTI #
70320889
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 68000 |
|
$0.0052 / $0.0069 | Buy Now |
Part Details for CC0603MRX5R8BB105
CC0603MRX5R8BB105 CAD Models
CC0603MRX5R8BB105 Part Data Attributes
|
CC0603MRX5R8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R8BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX5R8BB105
This table gives cross-reference parts and alternative options found for CC0603MRX5R8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X5R105M25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R8BB105 vs CM105X5R105M25AN |
C1608X5R1E105M | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | CC0603MRX5R8BB105 vs C1608X5R1E105M |
C0603C105M3PAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | CC0603MRX5R8BB105 vs C0603C105M3PAC7867 |
MBAST168SB5105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603MRX5R8BB105 vs MBAST168SB5105MTNA01 |
C0603C105M3PAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603MRX5R8BB105 vs C0603C105M3PAL7040 |
SCM10D105MANI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603MRX5R8BB105 vs SCM10D105MANI |
CC0603MCX5R8BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0603MRX5R8BB105 vs CC0603MCX5R8BB105 |
TMK107BJ105MAHT | TAIYO YUDEN | $0.0340 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC0603MRX5R8BB105 vs TMK107BJ105MAHT |
C0603C105M3PAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | CC0603MRX5R8BB105 vs C0603C105M3PAC7411 |
CM105X5R105M25AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603MRX5R8BB105 vs CM105X5R105M25AB |