Part Details for CC0603MRX5R7BB225 by YAGEO Corporation
Overview of CC0603MRX5R7BB225 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MRX5R7BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2344
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R7BB225 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.0420 / $0.0720 | Buy Now |
DISTI #
311-3493-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13519 In Stock |
|
$0.0191 / $0.1700 | Buy Now |
DISTI #
CC0603MRX5R7BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX5R7BB225) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 | Buy Now |
DISTI #
603-CC0603MRX57BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20% HI CV RoHS: Compliant | 13413 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
E02:0323_10325374
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2349 | Europe - 24000 |
|
$0.0161 / $0.0237 | Buy Now |
DISTI #
V72:2272_21651239
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2122 Container: Cut Strips | Americas - 3305 |
|
$0.0185 / $0.0816 | Buy Now |
|
Future Electronics | 0603 2.2 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 16000Reel |
|
$0.0169 / $0.0184 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20% RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now |
DISTI #
77789226
|
Verical | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 24000 |
|
$0.0164 / $0.0242 | Buy Now |
DISTI #
59121180
|
Verical | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C Automotive RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2122 | Americas - 3305 |
|
$0.0185 / $0.0201 | Buy Now |
Part Details for CC0603MRX5R7BB225
CC0603MRX5R7BB225 CAD Models
CC0603MRX5R7BB225 Part Data Attributes
|
CC0603MRX5R7BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R7BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX5R7BB225
This table gives cross-reference parts and alternative options found for CC0603MRX5R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASE168AB5225MTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB225 vs MCASE168AB5225MTNA1J |
GRM188R61C225MAADB | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB225 vs GRM188R61C225MAADB |
C0603X5R225M160NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | CC0603MRX5R7BB225 vs C0603X5R225M160NTK |
C0603C225M4PAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB225 vs C0603C225M4PAC |
GRM188R61C225MAADJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB225 vs GRM188R61C225MAADJ |
EMK107BJ225MA | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | CC0603MRX5R7BB225 vs EMK107BJ225MA |
CM105X5R225M16KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | CC0603MRX5R7BB225 vs CM105X5R225M16KL |
0603X225M160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB225 vs 0603X225M160CG |
GRM188R61C225MAADD | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB225 vs GRM188R61C225MAADD |
CM105X5R225M16KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | CC0603MRX5R7BB225 vs CM105X5R225M16KH |