Part Details for CC0603KRX7RYBB103 by YAGEO Corporation
Overview of CC0603KRX7RYBB103 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7RYBB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0186
|
Newark | Capacitor, 0.01Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7RYBB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110 |
|
$0.0300 / $0.0510 | Buy Now |
DISTI #
13-CC0603KRX7RYBB103CT-ND
|
DigiKey | CAP CER 10000PF 250V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4449 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
CC0603KRX7RYBB103
|
Avnet Americas | Capacitor Ceramic 0.01uF 250V X7R 10% 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX7RYBB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 | Buy Now |
DISTI #
603-603KRX7RYBB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0098 | Buy Now |
DISTI #
CC0603KRX7RYBB103
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
CC0603KRX7RYBB103
|
Avnet Abacus | (Alt: CC0603KRX7RYBB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 10nF 250VDC ±10% X7R | 0 |
|
$0.0187 / $0.0228 | RFQ |
Part Details for CC0603KRX7RYBB103
CC0603KRX7RYBB103 CAD Models
CC0603KRX7RYBB103 Part Data Attributes
|
CC0603KRX7RYBB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7RYBB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7RYBB103
This table gives cross-reference parts and alternative options found for CC0603KRX7RYBB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7RYBB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H2500103KXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7RYBB103 vs 0603H2500103KXT |
C0603C103KARALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603C103KARALTM |
C0603X103KARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603X103KARACTM |
C0603X103KARAC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603X103KARAC7040 |
CS0603KRX7RYBB103 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | YAGEO Corporation | CC0603KRX7RYBB103 vs CS0603KRX7RYBB103 |
C0603X103KARAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603X103KARAC7081 |
C0603X103KARAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603X103KARAL7040 |
C0603C103KARALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603C103KARALTU |
C0603X103KARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7RYBB103 vs C0603X103KARAC |
0603H2500103KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7RYBB103 vs 0603H2500103KXR |