Part Details for CC0603KRX7R9BB822 by YAGEO Corporation
Overview of CC0603KRX7R9BB822 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R9BB822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9543
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 8200 Pf, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$0.0210 / $0.0360 | Buy Now |
DISTI #
311-1811-1-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32262 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R9BB822
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB822) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0053 / $0.0056 | Buy Now |
DISTI #
603-CC603KRX7R9BB822
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0603 10% RoHS: Compliant | 7764 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00027960
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2428 | Europe - 52000 |
|
$0.0054 / $0.0102 | Buy Now |
DISTI #
V36:1790_07128680
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2345 | Americas - 16000 |
|
$0.0061 / $0.0090 | Buy Now |
DISTI #
V72:2272_07128680
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1003 |
|
$0.0091 / $0.0460 | Buy Now |
|
Future Electronics | 0603 8.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200000 Partner Stock |
|
$0 | Buy Now |
DISTI #
84862768
|
Verical | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 52000 |
|
$0.0054 / $0.0102 | Buy Now |
Part Details for CC0603KRX7R9BB822
CC0603KRX7R9BB822 CAD Models
CC0603KRX7R9BB822 Part Data Attributes
|
CC0603KRX7R9BB822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB822
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R9BB822
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y822KAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB822 vs 0603Y822KAXVD04MLS |
0603Y822KAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB822 vs 0603Y822KAHVD04MLS |
CC0603KPX7R9BB822 | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CC0603KRX7R9BB822 vs CC0603KPX7R9BB822 |
MCH185C822KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603KRX7R9BB822 vs MCH185C822KK |
0603A0500822KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7R9BB822 vs 0603A0500822KDT |
0603Y822KAHV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB822 vs 0603Y822KAHV |
0603Y822KAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB822 vs 0603Y822KAHBMLS |
UMK107B822KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R9BB822 vs UMK107B822KZ-F |
SR0603X7R822K2NT61 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CC0603KRX7R9BB822 vs SR0603X7R822K2NT61 |
0603Y822KAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB822 vs 0603Y822KAXBD04MLS |