Part Details for CC0603KRX7R9BB123 by YAGEO Corporation
Overview of CC0603KRX7R9BB123 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R9BB123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9544
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.012 - F, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB123 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
311-1807-1-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15830 In Stock |
|
$0.0093 / $0.1100 | Buy Now |
DISTI #
CC0603KRX7R9BB123
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
603-CC603KRX7R9BB123
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.012uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
DISTI #
E02:0323_00785652
|
Arrow Electronics | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2336 | Europe - 28000 |
|
$0.0086 / $0.0139 | Buy Now |
DISTI #
V72:2272_07128681
|
Arrow Electronics | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2144 Container: Cut Strips | Americas - 2671 |
|
$0.0091 / $0.0480 | Buy Now |
|
Future Electronics | 0603 12 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
73150432
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 28000 |
|
$0.0086 / $0.0138 | Buy Now |
DISTI #
60904370
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 685 Package Multiple: 1 Date Code: 2144 | Americas - 2671 |
|
$0.0091 / $0.0125 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CC0603KRX7R9BB123
CC0603KRX7R9BB123 CAD Models
CC0603KRX7R9BB123 Part Data Attributes:
|
CC0603KRX7R9BB123
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB123
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603KRX7R9BB123
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
060330500123KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB123 vs 060330500123KXB |
0603Y123KAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB123 vs 0603Y123KAXBMLS |
0603Y123KAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB123 vs 0603Y123KAHWD04MLS |
0603RB123K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB123 vs 0603RB123K500NT |
0603Y123KAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB123 vs 0603Y123KAHBD04 |
0603Y123KAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB123 vs 0603Y123KAHWMLS |
060330500123KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB123 vs 060330500123KXR |
GRM39X7R123K050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603KRX7R9BB123 vs GRM39X7R123K050AC |
GRM39X7R123K050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603KRX7R9BB123 vs GRM39X7R123K050BD |
0603Y123KAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB123 vs 0603Y123KAHBMLS |