Part Details for CC0603KRX7R8BB823 by YAGEO Corporation
Overview of CC0603KRX7R8BB823 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R8BB823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0196
|
Newark | Capacitor, 0.082Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB823 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.0270 / $0.0460 | Buy Now |
DISTI #
80AK8075
|
Newark | Capacitor, 0.082Uf, X7R, 0603, Capacitance:0.082Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRX7R8BB823 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
311-4093-1-ND
|
DigiKey | CAP CER 0.082UF 25V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5661 In Stock |
|
$0.0098 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R8BB823
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R8BB823) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
603-CC603KRX7R8BB823
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.082uF X7R 0603 10% RoHS: Compliant | 5431 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07128617
|
Arrow Electronics | Cap Ceramic 0.082uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 299 |
|
$0.0020 / $0.0160 | Buy Now |
|
Future Electronics | 0603 82 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0081 / $0.0092 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44000 Partner Stock |
|
$0 | Buy Now |
DISTI #
CC0603KRX7R8BB823
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.082uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
CC0603KRX7R8BB823
|
IBS Electronics | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, 10%, X7R, 0603 [1608 Metric] Min Qty: 27953 Package Multiple: 1 | 44000 |
|
$0.0139 | Buy Now |
Part Details for CC0603KRX7R8BB823
CC0603KRX7R8BB823 CAD Models
CC0603KRX7R8BB823 Part Data Attributes
|
CC0603KRX7R8BB823
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB823
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603KRX7R8BB823
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X823K25CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CC0603KRX7R8BB823 vs C0603X823K25CB |
C0603Y823K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRX7R8BB823 vs C0603Y823K3RAC |
0603Y823KXXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB823 vs 0603Y823KXXVMLS |
0603Y823KXXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB823 vs 0603Y823KXXBMLS |
C0603Y823K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRX7R8BB823 vs C0603Y823K3RACTM |
C0603X823K25PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0603KRX7R8BB823 vs C0603X823K25PT |
0603Y823KXHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB823 vs 0603Y823KXHBMLS |
06033C823KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603KRX7R8BB823 vs 06033C823KA77A |
C0603Y823K3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRX7R8BB823 vs C0603Y823K3RACTU |
C0603C823K3RAC90283325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R8BB823 vs C0603C823K3RAC90283325 |