Part Details for CC0603KRX7R8BB684 by YAGEO Corporation
Overview of CC0603KRX7R8BB684 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R8BB684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9342
|
Newark | Capacitor, 0.68Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB684 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2030 |
|
$0.0360 / $0.0710 | Buy Now |
DISTI #
13-CC0603KRX7R8BB684CT-ND
|
DigiKey | CAP CER 0.68UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15789 In Stock |
|
$0.0124 / $0.1100 | Buy Now |
DISTI #
CC0603KRX7R8BB684
|
Avnet Americas | Capacitor Ceramic 0.68uF 25V X7R 10% 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX7R8BB684) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
603-CC603KRX7R8BB684
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.68uF X7R 0603 10% RoHS: Compliant | 36876 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.68uF 25V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 20000Reel |
|
$0.0108 / $0.0119 | Buy Now |
DISTI #
CC0603KRX7R8BB684
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.68uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0110 / $0.0127 | Buy Now |
DISTI #
CC0603KRX7R8BB684
|
Avnet Abacus | (Alt: CC0603KRX7R8BB684) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0125 / $0.0134 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 680nF 25VDC ±10% X7R | 0 |
|
$0.0177 / $0.0216 | RFQ |
Part Details for CC0603KRX7R8BB684
CC0603KRX7R8BB684 CAD Models
CC0603KRX7R8BB684 Part Data Attributes
|
CC0603KRX7R8BB684
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB684
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R8BB684
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R1E684KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603KRX7R8BB684 vs C1608X7R1E684KT |
223891615661 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | CC0603KRX7R8BB684 vs 223891615661 |
0603X684K250SW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | Capax Technologies Inc | CC0603KRX7R8BB684 vs 0603X684K250SW-C |
0603X684K250ST | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | Capax Technologies Inc | CC0603KRX7R8BB684 vs 0603X684K250ST |
CC0603KCX7R8BB684 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | CC0603KRX7R8BB684 vs CC0603KCX7R8BB684 |
C1608X7R1E684K080AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603KRX7R8BB684 vs C1608X7R1E684K080AB |
0603X684K250GW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | Capax Technologies Inc | CC0603KRX7R8BB684 vs 0603X684K250GW-A |
0603F0250684KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7R8BB684 vs 0603F0250684KXR |
0603X684K250SW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0603, | Capax Technologies Inc | CC0603KRX7R8BB684 vs 0603X684K250SW-A |
0603Y0250684KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7R8BB684 vs 0603Y0250684KXT |