Part Details for CC0603KRX7R0BB152 by YAGEO Corporation
Overview of CC0603KRX7R0BB152 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R0BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9314
|
Newark | Capacitor, 1500Pf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB152 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3620 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
311-1789-1-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5711 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R0BB152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R0BB152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
603-CC603KRX7R0BB152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 10% 0603 RoHS: Compliant | 4946 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1.5 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0049 | Buy Now |
DISTI #
CC0603KRX7R0BB152
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
CC0603KRX7R0BB152
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R0BB152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.5nF 100VDC ±10% X7R | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for CC0603KRX7R0BB152
CC0603KRX7R0BB152 CAD Models
CC0603KRX7R0BB152 Part Data Attributes
|
CC0603KRX7R0BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R0BB152
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R0BB152
This table gives cross-reference parts and alternative options found for CC0603KRX7R0BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R0BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S152K1RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7R0BB152 vs C0603S152K1RAL7082 |
C0603C152K1RAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | CC0603KRX7R0BB152 vs C0603C152K1RAL7082 |
C0603C152K1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | CC0603KRX7R0BB152 vs C0603C152K1RAL3325 |
CL10B152KCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | CC0603KRX7R0BB152 vs CL10B152KCNO |
0603X152K101SNT-B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | CC0603KRX7R0BB152 vs 0603X152K101SNT-B |
CL10B152KC8WPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CC0603KRX7R0BB152 vs CL10B152KC8WPND |
C0603T152K1RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R0BB152 vs C0603T152K1RCLTU |
C0603X152K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R0BB152 vs C0603X152K1RACTU |
C0603T152K1RBL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | CC0603KRX7R0BB152 vs C0603T152K1RBL7411 |
CL10B152KC8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | CC0603KRX7R0BB152 vs CL10B152KC8ALNC |