Part Details for CC0603KRX5R8BB475 by YAGEO Corporation
Overview of CC0603KRX5R8BB475 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R8BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9110
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB475 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6440 |
|
$0.0810 | Buy Now |
DISTI #
90AJ5834
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB475 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
311-3487-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0467 / $0.2200 | Buy Now |
DISTI #
CC0603KRX5R8BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R8BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 2 Days Container: Reel | 0 |
|
$0.0323 / $0.0362 | Buy Now |
DISTI #
603-CC0603KRX58BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0603 10% HI CV RoHS: Compliant | 0 |
|
$0.0510 | Order Now |
DISTI #
CC0603KRX5R8BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0603 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-CC0603KRX5R8BB475
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
DISTI #
CC0603KRX5R8BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R8BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 66 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603KRX5R8BB475
CC0603KRX5R8BB475 CAD Models
CC0603KRX5R8BB475 Part Data Attributes:
|
CC0603KRX5R8BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R8BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R8BB475
This table gives cross-reference parts and alternative options found for CC0603KRX5R8BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R8BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R475K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | CC0603KRX5R8BB475 vs CM105X5R475K25AT |
0603X475K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KRX5R8BB475 vs 0603X475K250NT |