Part Details for CC0603KRX5R8BB334 by YAGEO Corporation
Overview of CC0603KRX5R8BB334 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R8BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1883
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.0410 / $0.0670 | Buy Now |
DISTI #
50AJ2703
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB334 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
311-3572-1-ND
|
DigiKey | CAP CER 0.33UF 25V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1413 In Stock |
|
$0.0153 / $0.1400 | Buy Now |
DISTI #
CC0603KRX5R8BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R8BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
603-CC603KRX5R8BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X5R 0603 10% RoHS: Compliant | 11061 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
E02:0323_00785283
|
Arrow Electronics | Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2235 | Europe - 4000 |
|
$0.0114 / $0.0210 | Buy Now |
DISTI #
V72:2272_07127140
|
Arrow Electronics | Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1123 |
|
$0.0127 / $0.0602 | Buy Now |
|
Future Electronics | 0603 0.33 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 8000Reel |
|
$0.0117 / $0.0128 | Buy Now |
DISTI #
63494308
|
Verical | Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2235 | Americas - 4000 |
|
$0.0117 / $0.0215 | Buy Now |
DISTI #
60946795
|
Verical | Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2146 | Americas - 1123 |
|
$0.0127 | Buy Now |
Part Details for CC0603KRX5R8BB334
CC0603KRX5R8BB334 CAD Models
CC0603KRX5R8BB334 Part Data Attributes
|
CC0603KRX5R8BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R8BB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R8BB334
This table gives cross-reference parts and alternative options found for CC0603KRX5R8BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R8BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X5R334K25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs CM105X5R334K25AT |
225491643656 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs 225491643656 |
223891653656 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs 223891653656 |
C1608X5R1E334K080AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs C1608X5R1E334K080AB |
C0603X5R334K250NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R8BB334 vs C0603X5R334K250NTK |
CM105X5R334K25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs CM105X5R334K25AH |
SCM10D334KANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R8BB334 vs SCM10D334KANC |
CM105X5R334K25KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R8BB334 vs CM105X5R334K25KL |
CM105X5R334K25AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs CM105X5R334K25AH |
C1608X5R1E334KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX5R8BB334 vs C1608X5R1E334KT |